Part Details for 0805CS-181XGSB by Coilcraft Inc
Overview of 0805CS-181XGSB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part Details for 0805CS-181XGSB
0805CS-181XGSB CAD Models
0805CS-181XGSB Part Data Attributes
|
0805CS-181XGSB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-181XGSB
Coilcraft Inc
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 920 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for 0805CS-181XGSB
This table gives cross-reference parts and alternative options found for 0805CS-181XGSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-181XGSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-181XGED | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805CS-181XGSB vs 0805CS-181XGED |
FHW0805UCR18GST | General Purpose Inductor, 0.18uH, 2%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | 0805CS-181XGSB vs FHW0805UCR18GST |
LCWC0805GR18QTAR | General Purpose Inductor, | Kyocera AVX Components | 0805CS-181XGSB vs LCWC0805GR18QTAR |
CT0805CSF-181G | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | 0805CS-181XGSB vs CT0805CSF-181G |
IWC0805DR18R-3G | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805 | Laird, A DuPont Business | 0805CS-181XGSB vs IWC0805DR18R-3G |
0805CS-181XGBD | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-181XGSB vs 0805CS-181XGBD |
CI0805-R18-GTQ | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805CS-181XGSB vs CI0805-R18-GTQ |
0805CS-181XGLC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-181XGSB vs 0805CS-181XGLC |
0805CS-181XGSD | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-181XGSB vs 0805CS-181XGSD |
0805CS-181XGRC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805CS-181XGSB vs 0805CS-181XGRC |