0805CS-121XJLB
Coilcraft Inc
Description: General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT

Overview of 0805CS-121XJLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-121XJLB Coilcraft Inc General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-020XJLB Coilcraft Inc General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-050XJBC Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP

Price & Stock for 0805CS-121XJLB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-0805CS-121XJLB
Sensible Micro Corporation General Purpose Inductor, 0.12Uh, 5%, 1 Element, Ceramic-Core, Smd, 0907 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1033 Container: Tape & Reel 2000
  • 100 $0.1658
  • 500 $0.1615
  • 1,000 $0.1530
$0.1530 / $0.1658 RFQ

CAD Models for 0805CS-121XJLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805CS-121XJLB by Coilcraft Inc

0805CS-121XJLB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0805
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.51 Ω
Inductance-Nom (L)
0.12 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
150 MHz
Tolerance
5%
Want to compare parts?
  1. 0805CS-121XJLB
    Coilcraft Inc
    General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
    VS

Alternate Parts for 0805CS-121XJLB

This table gives cross-reference parts and alternative options found for 0805CS-121XJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-121XJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WRFI0805-S-R12JT General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP VENKEL LTD 0805CS-121XJLB vs WRFI0805-S-R12JT
0805CS-121XJEC General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0805CS-121XJLB vs 0805CS-121XJEC
ST336RAA121JTH General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 Coilcraft Inc 0805CS-121XJLB vs ST336RAA121JTH
ST336RAA121JQH General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 Coilcraft Inc 0805CS-121XJLB vs ST336RAA121JQH
0805CS-121XJSC General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 Coilcraft Inc 0805CS-121XJLB vs 0805CS-121XJSC
ST336RAA121JAH General Purpose Inductor, 0.12uH, 5%, Ceramic-Core, 0907 Coilcraft Inc 0805CS-121XJLB vs ST336RAA121JAH
ST336RAA121JAZ General Purpose Inductor, 0.12uH, 5%, Ceramic-Core, 0907 Coilcraft Inc 0805CS-121XJLB vs ST336RAA121JAZ
CI0805-R12-JBQ General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 RCD Components Inc 0805CS-121XJLB vs CI0805-R12-JBQ
0805CS-121XJRD General Purpose Inductor, Coilcraft Inc 0805CS-121XJLB vs 0805CS-121XJRD
ST336RAA121JSH General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 Coilcraft Inc 0805CS-121XJLB vs ST336RAA121JSH

Related Parts for 0805CS-121XJLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805CS-121XJLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805CS-121XJLB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0805CS-121XJLB would you like to use for your alert(s)?
  • Please alert me when 0805CS-121XJLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805CS-121XJLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805CS-121XJLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805CS-121XJLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805CS-121XJLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805CS-121XJLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: