There are no models available for this part yet.
Overview of 0805CS-121XGBD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
CAD Models for 0805CS-121XGBD by Coilcraft Inc
Part Data Attributes for 0805CS-121XGBD by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.51 Ω
|
Inductance-Nom (L)
|
0.12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 250 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0805CS-121XGBD
This table gives cross-reference parts and alternative options found for 0805CS-121XGBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-121XGBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IWC0805DR12R-3G | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805 | Laird, A DuPont Business | 0805CS-121XGBD vs IWC0805DR12R-3G |
CI0805-R12-GBQ | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805CS-121XGBD vs CI0805-R12-GBQ |
0805CS-121XGSB | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-121XGBD vs 0805CS-121XGSB |
CS0805-R12G-S | General Purpose Inductor, 0.12uH, 2%, Ceramic-Core, 0907, | Chilisin Electronics Corp | 0805CS-121XGBD vs CS0805-R12G-S |
FHW0805UCR12GSB | General Purpose Inductor, 0.12uH, 2%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | 0805CS-121XGBD vs FHW0805UCR12GSB |
ST336RAA121GLH | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-121XGBD vs ST336RAA121GLH |
ST336RAA121GTH | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-121XGBD vs ST336RAA121GTH |
FHW0805UCR12GGT | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | 0805CS-121XGBD vs FHW0805UCR12GGT |
ST336RAA121GQH | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-121XGBD vs ST336RAA121GQH |
0805CS-121XGBB | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-121XGBD vs 0805CS-121XGBB |