Part Details for 0805CG681J0B22 by YAGEO Corporation
Overview of 0805CG681J0B22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 0805CG681J0B22
0805CG681J0B22 CAD Models
0805CG681J0B22 Part Data Attributes
|
0805CG681J0B22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0805CG681J0B22
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805CG681J0B22
This table gives cross-reference parts and alternative options found for 0805CG681J0B22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG681J0B22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37940A1681J060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 0805CG681J0B22 vs B37940A1681J060 |
0805J1000681JFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805CG681J0B22 vs 0805J1000681JFR |
GRM40C0G681J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J0B22 vs GRM40C0G681J100BB |
GRM40COG681J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J0B22 vs GRM40COG681J100AL |
VJ0805A681JBBMP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0805CG681J0B22 vs VJ0805A681JBBMP |
0805Y1000681JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805CG681J0B22 vs 0805Y1000681JFT |
C0805CG681J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805CG681J0B22 vs C0805CG681J101PB |
0805F1000681JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805CG681J0B22 vs 0805F1000681JFT |
GRM40COG681J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J0B22 vs GRM40COG681J100AJ |
GRM40COG681J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J0B22 vs GRM40COG681J100AK |