Part Details for 0805CG560K9C20 by YAGEO Corporation
Overview of 0805CG560K9C20 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 0805CG560K9C20
0805CG560K9C20 CAD Models
0805CG560K9C20 Part Data Attributes
|
0805CG560K9C20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0805CG560K9C20
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805CG560K9C20
This table gives cross-reference parts and alternative options found for 0805CG560K9C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG560K9C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055A560KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805CG560K9C20 vs 08055A560KAJ2A |
0805CG560K9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG560K9C20 vs 0805CG560K9CB2 |
0805CG560K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG560K9C20 vs 0805CG560K9C22 |
VJ0805A560KXAMB | CAPACITOR, CERAMIC, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805CG560K9C20 vs VJ0805A560KXAMB |
0805CG560K9B20M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG560K9C20 vs 0805CG560K9B20M |
0805CG560K9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG560K9C20 vs 0805CG560K9BP0M |
GRM40C0G560K050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG560K9C20 vs GRM40C0G560K050BK |
0805CG560K9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG560K9C20 vs 0805CG560K9BB2 |
UMK212CG560KQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 0805CG560K9C20 vs UMK212CG560KQ-F |
0805CG560K9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG560K9C20 vs 0805CG560K9B22 |