Datasheets
0805CG271G9B22 by: YAGEO Corporation

CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP

Part Details for 0805CG271G9B22 by YAGEO Corporation

Overview of 0805CG271G9B22 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Aerospace and Defense Transportation and Logistics Automotive

Part Details for 0805CG271G9B22

0805CG271G9B22 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805CG271G9B22 Part Data Attributes

0805CG271G9B22 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
0805CG271G9B22 YAGEO Corporation CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series NPO
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for 0805CG271G9B22

This table gives cross-reference parts and alternative options found for 0805CG271G9B22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG271G9B22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805M271G500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805CG271G9B22 vs 0805M271G500ET
GRM40C0G271G050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 0805CG271G9B22 vs GRM40C0G271G050AL
0805J0500271GCBA51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805CG271G9B22 vs 0805J0500271GCBA51
C0805CG271G50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc 0805CG271G9B22 vs C0805CG271G50PT
GMC21CG271G50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP Cal-Chip Electronics 0805CG271G9B22 vs GMC21CG271G50NTM
0805F0500271GCBA51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805CG271G9B22 vs 0805F0500271GCBA51
0805CG271G9C22 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805CG271G9B22 vs 0805CG271G9C22
0805CG271G9BB2 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805CG271G9B22 vs 0805CG271G9BB2
0805CG271G9B20 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805CG271G9B22 vs 0805CG271G9B20
LD055A271GAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805CG271G9B22 vs LD055A271GAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805CG271G9B22 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805CG271G9B22 by YAGEO Corporation

  • Please alert me when 0805CG271G9B22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805CG271G9B22 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805CG271G9B22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805CG271G9B22 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805CG271G9B22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805CG271G9B22 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: