Part Details for 0805CF3R0C250ST by Fenghua (HK) Electronics Ltd
Overview of 0805CF3R0C250ST by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805CF3R0C250ST
0805CF3R0C250ST CAD Models
0805CF3R0C250ST Part Data Attributes
|
0805CF3R0C250ST
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0805CF3R0C250ST
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, 0.000003uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805CF3R0C250ST
This table gives cross-reference parts and alternative options found for 0805CF3R0C250ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CF3R0C250ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CQ3R0C250NB | CAP,CERAMIC,3PF,25VDC,.25PF -TOL,.25PF +TOL,0805 CASE | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CQ3R0C250NB |
0805CQ3R0C250NT | CAP,CERAMIC,3PF,25VDC,.25PF -TOL,.25PF +TOL,0805 CASE | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CQ3R0C250NT |
0805CF3R0C250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CF3R0C250NB |
0805CF3R0C250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CF3R0C250S |
0805CQ3R0C250ST | CAP,CERAMIC,3PF,25VDC,.25PF -TOL,.25PF +TOL,0805 CASE | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CQ3R0C250ST |
0805CQ3R0C250CT | CAP,CERAMIC,3PF,25VDC,.25PF -TOL,.25PF +TOL,0805 CASE | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CQ3R0C250CT |
0805CF3R0C250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CF3R0C250SB |
0805CQ3R0C250S | CAP,CERAMIC,3PF,25VDC,.25PF -TOL,.25PF +TOL,0805 CASE | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CQ3R0C250S |
0805CQ3R0C250C | CAP,CERAMIC,3PF,25VDC,.25PF -TOL,.25PF +TOL,0805 CASE | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CQ3R0C250C |
0805CF3R0C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, 0.000003uF, 0805, | Fenghua (HK) Electronics Ltd | 0805CF3R0C250ST vs 0805CF3R0C250CT |