Part Details for 0805C0G680KHPT by TSC Electronics Ltd
Overview of 0805C0G680KHPT by TSC Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805C0G680KHPT
0805C0G680KHPT CAD Models
0805C0G680KHPT Part Data Attributes
|
0805C0G680KHPT
TSC Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0805C0G680KHPT
TSC Electronics Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TSC ELECTRONICS LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | 0805(50V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0805(50V) | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for 0805C0G680KHPT
This table gives cross-reference parts and alternative options found for 0805C0G680KHPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805C0G680KHPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500680KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805C0G680KHPT vs 0805J0500680KAR |
0805CG680K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Fenghua (HK) Electronics Ltd | 0805C0G680KHPT vs 0805CG680K500ST |
0805CG680K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Fenghua (HK) Electronics Ltd | 0805C0G680KHPT vs 0805CG680K500CT |
0805CG680K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Fenghua (HK) Electronics Ltd | 0805C0G680KHPT vs 0805CG680K500CB |
0805C0G680KHSB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805 | TSC Electronics Ltd | 0805C0G680KHPT vs 0805C0G680KHSB |
AN12CD0680K-- | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805C0G680KHPT vs AN12CD0680K-- |
AD12CD0680K2L | CAP,CERAMIC,68PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805C0G680KHPT vs AD12CD0680K2L |
AC12CD0680KT5 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805 | Kyocera AVX Components | 0805C0G680KHPT vs AC12CD0680KT5 |
0805Y0500680KAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805C0G680KHPT vs 0805Y0500680KAB |
0805CG680K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Fenghua (HK) Electronics Ltd | 0805C0G680KHPT vs 0805CG680K500N |