Part Details for 0805B683J250NM by Knowles Capacitors
Overview of 0805B683J250NM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B683J250NM
0805B683J250NM CAD Models
0805B683J250NM Part Data Attributes
|
0805B683J250NM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B683J250NM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805B683J250NM
This table gives cross-reference parts and alternative options found for 0805B683J250NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B683J250NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805RB683J250NGM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | 0805B683J250NM vs 0805RB683J250NGM |
0805RB683J250KWM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | 0805B683J250NM vs 0805RB683J250KWM |
ESD53C683J4T2A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Kyocera AVX Components | 0805B683J250NM vs ESD53C683J4T2A24 |
0805B683J250CM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | 0805B683J250NM vs 0805B683J250CM |
0805C683J250BM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | 0805B683J250NM vs 0805C683J250BM |
0805B683J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B683J250NM vs 0805B683J250CT |
ESD53C683J4Z4A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Kyocera AVX Components | 0805B683J250NM vs ESD53C683J4Z4A24 |
0805Y683JXFB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | SRT Micro Ceramique | 0805B683J250NM vs 0805Y683JXFB |
0805B683J250CHTM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Knowles Capacitors | 0805B683J250NM vs 0805B683J250CHTM |
C0805X7R250-683JP6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | VENKEL LTD | 0805B683J250NM vs C0805X7R250-683JP6B |