Capacitors
0805B472K500CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP

Overview of 0805B472K500CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0805B472K500CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y7858
Newark Multilayer Ceramic Capacitor, 4700 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B472K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 4000
  • 4,000 $0.0150
  • 8,000 $0.0120
$0.0120 / $0.0150 Buy Now
DISTI # 68Y8970
Newark Multilayer Ceramic Capacitor, 4700 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B472K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 299
  • 10 $0.0430
  • 25 $0.0360
  • 50 $0.0310
  • 100 $0.0250
$0.0250 / $0.0430 Buy Now
DISTI # 1292-1582-1-ND
DigiKey CAP CER 4700PF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6210
In Stock
  • 1 $0.1000
  • 10 $0.0690
  • 50 $0.0394
  • 100 $0.0305
  • 500 $0.0230
  • 1,000 $0.0181
  • 4,000 $0.0151
  • 8,000 $0.0138
  • 12,000 $0.0131
  • 28,000 $0.0125
  • 100,000 $0.0090
  • 200,000 $0.0087
  • 400,000 $0.0082
$0.0082 / $0.1000 Buy Now
DISTI # 791-0805B472K500CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF +-10% 50V RoHS: Compliant 1437
  • 1 $0.1000
  • 10 $0.0400
  • 100 $0.0230
  • 1,000 $0.0160
  • 4,000 $0.0140
  • 8,000 $0.0110
  • 100,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics 0805 4700 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.0094
  • 16,000 $0.0090
  • 80,000 $0.0085
  • 160,000 $0.0083
  • 500,000 $0.0078
$0.0078 / $0.0094 Buy Now
DISTI # 77778413
Verical Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 6667 Package Multiple: 1 Americas - 71580
  • 6,494 $0.0128
  • 8,000 $0.0124
  • 12,000 $0.0120
$0.0120 / $0.0128 Buy Now
Bristol Electronics   4000
RFQ
Bristol Electronics   10184
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0047UF, SURFACE MOUNT, 0805 2180
  • 1 $0.0400
  • 126 $0.0250
  • 801 $0.0150
$0.0150 / $0.0400 Buy Now
DISTI # 0805B472K500CT
TME Capacitor: ceramic, 4.7nF, 50V, X7R, ±10%, 0805 Min Qty: 1 71580
  • 1 $0.0915
  • 10 $0.0392
  • 50 $0.0265
  • 100 $0.0225
  • 500 $0.0151
  • 1,000 $0.0126
  • 3,000 $0.0094
  • 4,000 $0.0088
  • 8,000 $0.0072
  • 12,000 $0.0063
$0.0063 / $0.0915 Buy Now
DISTI # 10P317
Bürklin Elektronik Ceramic capacitor, 4.7 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 0805B472K500CT Min Qty: 100 4000
  • 100 $0.0258
  • 500 $0.0150
  • 1,000 $0.0107
  • 3,000 $0.0092
  • 10,000 $0.0079
$0.0079 / $0.0258 Buy Now
DISTI # C1S812000006269
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape 24
  • 50 $0.0122
$0.0122 Buy Now
LCSC 50V 4.7nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 16911
  • 10 $0.0070
  • 100 $0.0056
  • 300 $0.0048
  • 1,000 $0.0044
  • 4,000 $0.0039
  • 8,000 $0.0037
$0.0037 / $0.0070 Buy Now
Perfect Parts Corporation   976067
RFQ
South Electronics 0805B472K500CT 0
RFQ

CAD Models for 0805B472K500CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805B472K500CT by Walsin Technology Corporation

0805B472K500CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805B472K500CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805B472K500CT

This table gives cross-reference parts and alternative options found for 0805B472K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B472K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805C472K5RAC7867 Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel KEMET Corporation 0805B472K500CT vs C0805C472K5RAC7867
MCCA000364 Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 SPC Multicomp 0805B472K500CT vs MCCA000364
C0805X472K5RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP KEMET Corporation 0805B472K500CT vs C0805X472K5RALAUTO
C0805C472K5RAC7025 Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation 0805B472K500CT vs C0805C472K5RAC7025

Related Parts for 0805B472K500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805B472K500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805B472K500CT by Walsin Technology Corporation

  • Please alert me when 0805B472K500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805B472K500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805B472K500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805B472K500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805B472K500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805B472K500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: