Part Details for 0805B332M251LER by Knowles Capacitors
Overview of 0805B332M251LER by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B332M251LER
0805B332M251LER CAD Models
0805B332M251LER Part Data Attributes
|
0805B332M251LER
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B332M251LER
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 0805B332M251LER
This table gives cross-reference parts and alternative options found for 0805B332M251LER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B332M251LER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B332M251LDAR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 0805B332M251LDAR |
1206B332M251LRR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 1206B332M251LRR |
1206B332M251LRTR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 1206B332M251LRTR |
0805B332M251LE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | 0805B332M251LER vs 0805B332M251LE |
1210B332M251LDT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | 0805B332M251LER vs 1210B332M251LDT |
0805B332M251LDTR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 0805B332M251LDTR |
1206B332M251LQR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 1206B332M251LQR |
1812B332M251LER | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 1812B332M251LER |
1206B332M251LDTR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 1206B332M251LDTR |
1210B332M251LDR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 0805B332M251LER vs 1210B332M251LDR |