Part Details for 0805B331M100N by PILKOR Electronics Co Ltd
Overview of 0805B331M100N by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B331M100N
0805B331M100N CAD Models
0805B331M100N Part Data Attributes
|
0805B331M100N
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805B331M100N
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Volt,Cap, Size &13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 0805B(10V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for 0805B331M100N
This table gives cross-reference parts and alternative options found for 0805B331M100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B331M100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC05ZC331MZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs BC05ZC331MZJ6SA0 |
BC05ZC331MZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs BC05ZC331MZB9AA0 |
BC05ZC331MZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs BC05ZC331MZB9SA3 |
0805ZC331MA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs 0805ZC331MA79A |
0805ZC331M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805B331M100N vs 0805ZC331M4Z2A |
0805B331M100P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | PILKOR Electronics Co Ltd | 0805B331M100N vs 0805B331M100P |
BC05ZC331MZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs BC05ZC331MZJ6SA1 |
BC05ZC331MZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs BC05ZC331MZJ3SA3 |
0805ZC331MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs 0805ZC331MAT9A |
BC05ZC331MZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B331M100N vs BC05ZC331MZJ1AA3 |