Part Details for 0805B242M301CT by Knowles Capacitors
Overview of 0805B242M301CT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B242M301CT
0805B242M301CT CAD Models
0805B242M301CT Part Data Attributes
|
0805B242M301CT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B242M301CT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805B242M301CT
This table gives cross-reference parts and alternative options found for 0805B242M301CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B242M301CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B242M301VT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301VT |
0805B242M301YT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301YT |
0805B242M301YHT-HB | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301YHT-HB |
0805B242M301ST | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301ST |
0805B242M301PW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301PW |
0805B242M301VWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301VWM |
0805B242M301PH-HB | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301PH-HB |
0805B242M301DHT-HS | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301DHT-HS |
0805B242M301PTM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301PTM |
0805B242M301DW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | 0805B242M301CT vs 0805B242M301DW |