0805B225M100CT
Description: CAP,CERAMIC,2.2UF,10VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE

Overview of 0805B225M100CT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 0805B225M100CT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805B225M100CT by Fenghua (HK) Electronics Ltd

0805B225M100CT
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805B225M100CT
    Fenghua (HK) Electronics Ltd
    CAP,CERAMIC,2.2UF,10VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
    VS

Alternate Parts for 0805B225M100CT

This table gives cross-reference parts and alternative options found for 0805B225M100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B225M100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805H0100225MXR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805B225M100CT vs 0805H0100225MXR
C0805T225M8RAC7215 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, KEMET Corporation 0805B225M100CT vs C0805T225M8RAC7215
C0805T225M8RCL7800 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, KEMET Corporation 0805B225M100CT vs C0805T225M8RCL7800
GCM21BR71A225MA37L Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 0805B225M100CT vs GCM21BR71A225MA37L
C0805T225M8RCL Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP KEMET Corporation 0805B225M100CT vs C0805T225M8RCL
100R15W225MV4E Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 0805B225M100CT vs 100R15W225MV4E
C0805X225M8RAL7411 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, KEMET Corporation 0805B225M100CT vs C0805X225M8RAL7411
0805B225M100CB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, Fenghua (HK) Electronics Ltd 0805B225M100CT vs 0805B225M100CB
222224055767 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, YAGEO Corporation 0805B225M100CT vs 222224055767
C0805C225M8RACTU Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation 0805B225M100CT vs C0805C225M8RACTU

Related Parts for 0805B225M100CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805B225M100CT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805B225M100CT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0805B225M100CT would you like to use for your alert(s)?
  • Please alert me when 0805B225M100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805B225M100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805B225M100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805B225M100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805B225M100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805B225M100CT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: