Part Details for 0805B163P251CTM by Knowles Capacitors
Overview of 0805B163P251CTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B163P251CTM
0805B163P251CTM CAD Models
0805B163P251CTM Part Data Attributes
|
0805B163P251CTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B163P251CTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805B163P251CTM
This table gives cross-reference parts and alternative options found for 0805B163P251CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B163P251CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B163P251DHW-HS | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251DHW-HS |
0805B163P251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251DHT-HB |
0805B163P251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251PT |
0805B163P251D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251D |
0805B163P251SWM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251SWM |
0805B163P251PHW-HS | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251PHW-HS |
0805B163P251PH-HB | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251PH-HB |
0805B163P251YWM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251YWM |
0805B163P251NW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251NW |
0805B163P251DH-HK | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805B163P251CTM vs 0805B163P251DH-HK |