Capacitors
0805B154K250CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP

Overview of 0805B154K250CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0805B154K250CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-0805B154K250CTTR-ND
DigiKey CAP CER 0.15UF 25V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0199
$0.0199 Buy Now
DISTI # 791-0805B154K250CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15uF +-10% 25V RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0630
  • 100 $0.0320
  • 1,000 $0.0210
  • 3,000 $0.0190
  • 9,000 $0.0170
  • 45,000 $0.0160
  • 99,000 $0.0130
$0.0130 / $0.1000 Order Now
Future Electronics 0805 X7R 0.15 uF 10% 25V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 3,000 $0.0096
$0.0096 Buy Now
DISTI # C1S812000174667
Chip1Stop Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape 1950
  • 50 $0.0118
  • 100 $0.0115
  • 200 $0.0110
  • 500 $0.0109
  • 1,000 $0.0107
$0.0107 / $0.0118 Buy Now

CAD Models for 0805B154K250CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805B154K250CT by Walsin Technology Corporation

0805B154K250CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805B154K250CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805B154K250CT

This table gives cross-reference parts and alternative options found for 0805B154K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B154K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805F0250154KXTS02A Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, Knowles Capacitors 0805B154K250CT vs 0805F0250154KXTS02A
CL21B154KAFVPNB Ceramic Capacitor, Ceramic Samsung Electro-Mechanics 0805B154K250CT vs CL21B154KAFVPNB
CL21B154KAFNNNE Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics 0805B154K250CT vs CL21B154KAFNNNE
C0805J154K3RAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation 0805B154K250CT vs C0805J154K3RAC
X7R154K25V0805 Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.15uF, 0805 Jyh Hsu Electronics Co Ltd 0805B154K250CT vs X7R154K25V0805
CM21X7R154K25AT CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation 0805B154K250CT vs CM21X7R154K25AT
DM21X7R154K25AC CAP,CERAMIC,150NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation 0805B154K250CT vs DM21X7R154K25AC
DM21X7R154K25AL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation 0805B154K250CT vs DM21X7R154K25AL
CL0805X7R154KS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, Quantic UTC 0805B154K250CT vs CL0805X7R154KS
0805B154K250NU Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, Hitano Enterprise Corp 0805B154K250CT vs 0805B154K250NU

Related Parts for 0805B154K250CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805B154K250CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805B154K250CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0805B154K250CT would you like to use for your alert(s)?
  • Please alert me when 0805B154K250CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805B154K250CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805B154K250CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805B154K250CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805B154K250CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805B154K250CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: