Datasheets
0805B104K250NT by:

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP

Part Details for 0805B104K250NT by Novacap

Overview of 0805B104K250NT by Novacap

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0805B104K250NT

Part # Distributor Description Stock Price Buy
DISTI # 1763-0805B104K250NTCT-ND
DigiKey CAPACITOR Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 5760
In Stock
  • 1 $1.8400
  • 10 $1.1730
  • 50 $0.9032
  • 100 $0.8190
  • 500 $0.6755
  • 1,000 $0.6306
  • 3,000 $0.5748
  • 6,000 $0.5472
  • 9,000 $0.5333
  • 15,000 $0.5179
$0.5179 / $1.8400 Buy Now

Part Details for 0805B104K250NT

0805B104K250NT CAD Models

0805B104K250NT Part Data Attributes

0805B104K250NT Novacap
Buy Now Datasheet
Compare Parts:
0805B104K250NT Novacap Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer NOVACAP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Novacap
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.37 mm
JESD-609 Code e3
Length 2.03 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for 0805B104K250NT

This table gives cross-reference parts and alternative options found for 0805B104K250NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B104K250NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805B104K250YHW-HK Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors 0805B104K250NT vs 0805B104K250YHW-HK
SR0805X7R104K1NT92#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc 0805B104K250NT vs SR0805X7R104K1NT92#M123B
0805B104K250DH-HB Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors 0805B104K250NT vs 0805B104K250DH-HB
0805B104K250DHW Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors 0805B104K250NT vs 0805B104K250DHW
0805RB104K250KT Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors 0805B104K250NT vs 0805RB104K250KT
HR0805X7R104K1F1R Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Presidio Components Inc 0805B104K250NT vs HR0805X7R104K1F1R
SR0805X7R104K1NG6(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Presidio Components Inc 0805B104K250NT vs SR0805X7R104K1NG6(L)#M123B
0805RB104K250NM Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors 0805B104K250NT vs 0805RB104K250NM
0805B104K250PWM Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors 0805B104K250NT vs 0805B104K250PWM
0805C104K250PR Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors 0805B104K250NT vs 0805C104K250PR

0805B104K250NT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805B104K250NT by Novacap.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805B104K250NT by Novacap

Select Manufacturer
Which Manufacturer of 0805B104K250NT would you like to use for your alert(s)?
  • Please alert me when 0805B104K250NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805B104K250NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805B104K250NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805B104K250NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805B104K250NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805B104K250NT by Novacap

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: