There are no models available for this part yet.
Overview of 0805B101K251P by PILKOR Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0805B101K251P by PILKOR Electronics Co Ltd
Part Data Attributes for 0805B101K251P by PILKOR Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PILKOR ELECTRONICS CO LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Other Size Cap,Volt & 13" Reel Available
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
Length
|
2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
0805B(200/250V)
|
Size Code
|
0805
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
1.25 mm
|
Alternate Parts for 0805B101K251P
This table gives cross-reference parts and alternative options found for 0805B101K251P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B101K251P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B101K251N | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Hitano Enterprise Corp | 0805B101K251P vs 0805B101K251N |
0805B101K251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | PILKOR Electronics Co Ltd | 0805B101K251P vs 0805B101K251N |
0805B101K251NB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Hitano Enterprise Corp | 0805B101K251P vs 0805B101K251NB |
0805B101K251NT | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Hitano Enterprise Corp | 0805B101K251P vs 0805B101K251NT |
GMG21X7R101K250NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 0805B101K251P vs GMG21X7R101K250NT-15 |
C0805X7R101K251NTY | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Eyang Technology Development Co Ltd | 0805B101K251P vs C0805X7R101K251NTY |
GMG21X7R101K250NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 0805B101K251P vs GMG21X7R101K250NT-4 |
0805B101K251NV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Hitano Enterprise Corp | 0805B101K251P vs 0805B101K251NV |
0805B101K251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | PILKOR Electronics Co Ltd | 0805B101K251P vs 0805B101K251PT |
CGA4F3X7R2E102K | CAPACITOR, CERAMIC | TDK Corporation | 0805B101K251P vs CGA4F3X7R2E102K |