Part Details for 0805AS-012J-01 by FASTRON GmBH
Overview of 0805AS-012J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131760-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Receptacle, Left Guide Pin. | |
10124560-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 Column, 240 position, Right Angle Header, Left Guide Pin. | |
10131770-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for 0805AS-012J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805AS-012J-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1100 / $0.1190 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 12nH ±5% - Q: 50 - DCR: 0.15 - 600mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1041 / $0.1247 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 12nH, Tolerance: 5%, Q min: 50, DCR max: 0.15, Rated DC Current: 600mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1004 / $0.1200 | Buy Now |
Part Details for 0805AS-012J-01
0805AS-012J-01 CAD Models
0805AS-012J-01 Part Data Attributes
|
0805AS-012J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805AS-012J-01
FASTRON GmBH
General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0907,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805AS-012J-01
This table gives cross-reference parts and alternative options found for 0805AS-012J-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AS-012J-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AS-012J-04 | General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0907, | FASTRON GmBH | 0805AS-012J-01 vs 0805AS-012J-04 |
0805ASM-012J-01 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | FASTRON GmBH | 0805AS-012J-01 vs 0805ASM-012J-01 |
0805AS-012J-08 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | FASTRON GmBH | 0805AS-012J-01 vs 0805AS-012J-08 |