Part Details for 0805AC821KAT2A by Kyocera AVX Components
Overview of 0805AC821KAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805AC821KAT2A
0805AC821KAT2A CAD Models
0805AC821KAT2A Part Data Attributes
|
0805AC821KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC821KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC821KAT2A
This table gives cross-reference parts and alternative options found for 0805AC821KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC821KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R821KW6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | American Technical Ceramics Corp | 0805AC821KAT2A vs 0805X7R821KW6AB |
VJ0805Y821KNGAP5Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | 0805AC821KAT2A vs VJ0805Y821KNGAP5Z |
0805X7R821KE6AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | American Technical Ceramics Corp | 0805AC821KAT2A vs 0805X7R821KE6AT |
0805X7R821KE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | American Technical Ceramics Corp | 0805AC821KAT2A vs 0805X7R821KE6ST |
C0805X7R102-821KPE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805AC821KAT2A vs C0805X7R102-821KPE |
C0805X7R102-821KNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805AC821KAT2A vs C0805X7R102-821KNE |
TS18H3A821K8TB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805 | Suntan Capacitors | 0805AC821KAT2A vs TS18H3A821K8TB |
0805X7R821KT6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | American Technical Ceramics Corp | 0805AC821KAT2A vs 0805X7R821KT6AB |
C0805X7R102-821KPP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805AC821KAT2A vs C0805X7R102-821KPP |
TS18H3A821K8BB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805 | Suntan Capacitors | 0805AC821KAT2A vs TS18H3A821K8BB |