Part Details for 0805AC821KA19A by Kyocera AVX Components
Overview of 0805AC821KA19A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805AC821KA19A
0805AC821KA19A CAD Models
0805AC821KA19A Part Data Attributes
|
0805AC821KA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC821KA19A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC821KA19A
This table gives cross-reference parts and alternative options found for 0805AC821KA19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC821KA19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X821KDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC821KA19A vs C0805X821KDRACTM |
C0805X821KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC821KA19A vs C0805X821KDRACAUTO |
0805H1K00821KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC821KA19A vs 0805H1K00821KXB |
C0805C821KDRAC3225 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805 | KEMET Corporation | 0805AC821KA19A vs C0805C821KDRAC3225 |
C0805X821KDRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | KEMET Corporation | 0805AC821KA19A vs C0805X821KDRAC3325 |
LD05AC821KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | 0805AC821KA19A vs LD05AC821KAX3A |
C0805C821KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805AC821KA19A vs C0805C821KDRACAUTO7210 |
0805J1K00821KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805AC821KA19A vs 0805J1K00821KXT |
0805AC821KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC821KA19A vs 0805AC821KAT9A |
C0805X821KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC821KA19A vs C0805X821KDRACTU |