Capacitors
0805AC681MAZ9A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of 0805AC681MAZ9A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805AC681MAZ9A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805AC681MAZ9A by Kyocera AVX Components

0805AC681MAZ9A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2.01 mm
Manufacturer Series
0805
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Series
SIZE(FLEXITERM)HV
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805AC681MAZ9A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0805AC681MAZ9A

This table gives cross-reference parts and alternative options found for 0805AC681MAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC681MAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805AC681MAT9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 0805AC681MAZ9A vs 0805AC681MAT9A
LD05AC681MAB1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805AC681MAZ9A vs LD05AC681MAB1A
0805AC681MAX3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805AC681MAZ9A vs 0805AC681MAX3A
LD05AC681MAB3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805AC681MAZ9A vs LD05AC681MAB3A
0805AC681MAZ3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 0805AC681MAZ9A vs 0805AC681MAZ3A
HVC0805X7R681M102NT Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805 Tai-Tech Advanced Electronics Co Ltd 0805AC681MAZ9A vs HVC0805X7R681M102NT
HVC0805X7R681M102NB Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805 Tai-Tech Advanced Electronics Co Ltd 0805AC681MAZ9A vs HVC0805X7R681M102NB
0805AC681MAX1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805AC681MAZ9A vs 0805AC681MAX1A
LD05AC681MAB9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805AC681MAZ9A vs LD05AC681MAB9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805AC681MAZ9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805AC681MAZ9A by Kyocera AVX Components

  • Please alert me when 0805AC681MAZ9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805AC681MAZ9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805AC681MAZ9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805AC681MAZ9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805AC681MAZ9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805AC681MAZ9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: