Part Details for 0805AC391KAX9A by Kyocera AVX Components
Overview of 0805AC391KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805AC391KAX9A
0805AC391KAX9A CAD Models
0805AC391KAX9A Part Data Attributes
|
0805AC391KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC391KAX9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00039uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | 0805(1KV,X7R)FLEX | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC391KAX9A
This table gives cross-reference parts and alternative options found for 0805AC391KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC391KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C391KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805AC391KAX9A vs C0805C391KDRACAUTO7210 |
C0805C391KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC391KAX9A vs C0805C391KDRAL |
C0805C391KDRAC7025 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | 0805AC391KAX9A vs C0805C391KDRAC7025 |
0805A1K00391KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC391KAX9A vs 0805A1K00391KXB |
C0805X391KDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC391KAX9A vs C0805X391KDRALTM |
C0805X391KDRAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC391KAX9A vs C0805X391KDRAC3316 |
C0805C391KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC391KAX9A vs C0805C391KDRAC |
LD05AC391KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0805, | Kyocera AVX Components | 0805AC391KAX9A vs LD05AC391KAX1A |
0805AC391KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC391KAX9A vs 0805AC391KAZ3A |
C0805X391KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC391KAX9A vs C0805X391KDRACTU |