Part Details for 0805AC181MAX9A by Kyocera AVX Components
Overview of 0805AC181MAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805AC181MAX9A
0805AC181MAX9A CAD Models
0805AC181MAX9A Part Data Attributes
|
0805AC181MAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC181MAX9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | 0805(1KV,X7R)FLEX | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC181MAX9A
This table gives cross-reference parts and alternative options found for 0805AC181MAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC181MAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C181MDRAC3325 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | 0805AC181MAX9A vs C0805C181MDRAC3325 |
0805F1K00181MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC181MAX9A vs 0805F1K00181MXR |
0805H1K00181MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC181MAX9A vs 0805H1K00181MXR |
0805H1K00181MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC181MAX9A vs 0805H1K00181MXT |
C0805C181MDRAL7025 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | 0805AC181MAX9A vs C0805C181MDRAL7025 |
0805F1K00181MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC181MAX9A vs 0805F1K00181MXT |
C0805X181MDRAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC181MAX9A vs C0805X181MDRAC3316 |
C0805X181MDRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | 0805AC181MAX9A vs C0805X181MDRAL7025 |
C0805C181MDRAC7215 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | 0805AC181MAX9A vs C0805C181MDRAC7215 |
C0805C181MDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC181MAX9A vs C0805C181MDRALTM |