Part Details for 0805AC122MAX3A by Kyocera AVX Components
Overview of 0805AC122MAX3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805AC122MAX3A
0805AC122MAX3A CAD Models
0805AC122MAX3A Part Data Attributes
|
0805AC122MAX3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC122MAX3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC122MAX3A
This table gives cross-reference parts and alternative options found for 0805AC122MAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC122MAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805X7R122M102NB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805 | Tai-Tech Advanced Electronics Co Ltd | 0805AC122MAX3A vs HVC0805X7R122M102NB |
0805A1K00122MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC122MAX3A vs 0805A1K00122MXT |
C0805X122MDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC122MAX3A vs C0805X122MDRALTM |
C0805X122MDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC122MAX3A vs C0805X122MDRAC |
LD05AC122MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | Kyocera AVX Components | 0805AC122MAX3A vs LD05AC122MAX9A |
0805H1K00122MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC122MAX3A vs 0805H1K00122MXB |
C0805C122MDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805AC122MAX3A vs C0805C122MDRACAUTO7210 |
C0805X122MDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC122MAX3A vs C0805X122MDRACAUTO |
C0805C122MDRAL3325 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | 0805AC122MAX3A vs C0805C122MDRAL3325 |
C0805C122MDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | 0805AC122MAX3A vs C0805C122MDRAC |