Part Details for 0805AC112ZA13A by Kyocera AVX Components
Overview of 0805AC112ZA13A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805AC112ZA13A
0805AC112ZA13A CAD Models
0805AC112ZA13A Part Data Attributes
|
0805AC112ZA13A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC112ZA13A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC112ZA13A
This table gives cross-reference parts and alternative options found for 0805AC112ZA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC112ZA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AC112ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC112ZA13A vs 0805AC112ZAX1A |
LD05AC112ZAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC112ZA13A vs LD05AC112ZAB9A |
LD05AC112ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Kyocera AVX Components | 0805AC112ZA13A vs LD05AC112ZAX3A |
0805AC112ZAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC112ZA13A vs 0805AC112ZAZ1A |
LD05AC112ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Kyocera AVX Components | 0805AC112ZA13A vs LD05AC112ZAX1A |
LD05AC112ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC112ZA13A vs LD05AC112ZAB3A |
0805AC112ZA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC112ZA13A vs 0805AC112ZA19A |
0805AC112ZA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC112ZA13A vs 0805AC112ZA11A |
0805AC112ZAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC112ZA13A vs 0805AC112ZAT1A |
0805AC112ZAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC112ZA13A vs 0805AC112ZAZ9A |