Part Details for 0805A6300271KXR by Knowles Capacitors
Overview of 0805A6300271KXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A6300271KXR
0805A6300271KXR CAD Models
0805A6300271KXR Part Data Attributes
|
0805A6300271KXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A6300271KXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A6300271KXR
This table gives cross-reference parts and alternative options found for 0805A6300271KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A6300271KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C271KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A6300271KXR vs C0805C271KBRALTU |
0805J6300271KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A6300271KXR vs 0805J6300271KXR |
0805A6300271KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A6300271KXR vs 0805A6300271KXB |
C0805X271KBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A6300271KXR vs C0805X271KBRACTM |
C0805X271KBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805A6300271KXR vs C0805X271KBRACAUTO7210 |
0805Y6300271KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A6300271KXR vs 0805Y6300271KXB |
0805F6300271KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A6300271KXR vs 0805F6300271KXT |
C0805C271KBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | 0805A6300271KXR vs C0805C271KBRACTU |
0805F6300271KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A6300271KXR vs 0805F6300271KXB |
C0805X271KBRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | KEMET Corporation | 0805A6300271KXR vs C0805X271KBRAC7210 |