Part Details for 0805A330K5NT4 by Mijo Technology
Overview of 0805A330K5NT4 by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A330K5NT4
0805A330K5NT4 CAD Models
0805A330K5NT4 Part Data Attributes
|
0805A330K5NT4
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
0805A330K5NT4
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 0;-/+30% TC, 0.000033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A330K5NT4
This table gives cross-reference parts and alternative options found for 0805A330K5NT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A330K5NT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805COG500-330KG6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | VENKEL LTD | 0805A330K5NT4 vs C0805COG500-330KG6R |
0805N330K500YH-HK | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Knowles Capacitors | 0805A330K5NT4 vs 0805N330K500YH-HK |
0805N330K500VHWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Knowles Capacitors | 0805A330K5NT4 vs 0805N330K500VHWM |
0805N330K500DHT-HS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Knowles Capacitors | 0805A330K5NT4 vs 0805N330K500DHT-HS |
C0805Z330K5GAL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | 0805A330K5NT4 vs C0805Z330K5GAL7246 |
0805RN330K500KW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Knowles Capacitors | 0805A330K5NT4 vs 0805RN330K500KW |
0805N330K500YHT-HB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Knowles Capacitors | 0805A330K5NT4 vs 0805N330K500YHT-HB |
0805RN330K500CM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Knowles Capacitors | 0805A330K5NT4 vs 0805RN330K500CM |
0805RN330K500N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Knowles Capacitors | 0805A330K5NT4 vs 0805RN330K500N |
C0805C0G500-330KPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | VENKEL LTD | 0805A330K5NT4 vs C0805C0G500-330KPBD |