Part Details for 0805A2506P20DQT by Knowles Capacitors
Overview of 0805A2506P20DQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A2506P20DQT
0805A2506P20DQT CAD Models
0805A2506P20DQT Part Data Attributes
|
0805A2506P20DQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A2506P20DQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.06% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.06% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A2506P20DQT
This table gives cross-reference parts and alternative options found for 0805A2506P20DQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2506P20DQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A2506P20DCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0805, | Knowles Capacitors | 0805A2506P20DQT vs 0805A2506P20DCT |
0805A2506P20DQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2506P20DQT vs 0805A2506P20DQB |
0805J2506P20DCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0805, | Knowles Capacitors | 0805A2506P20DQT vs 0805J2506P20DCB |
600F6R2DT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.0645% +Tol, 8.0645% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A2506P20DQT vs 600F6R2DT250XTV |
0805H2506P20DQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2506P20DQT vs 0805H2506P20DQT |
0805Y2506P20DQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A2506P20DQT vs 0805Y2506P20DQT |
0805A2506P20DCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0805, | Knowles Capacitors | 0805A2506P20DQT vs 0805A2506P20DCR |
UQCFVA6R2DAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A2506P20DQT vs UQCFVA6R2DAC2A |
251SHF6R2DSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 0805A2506P20DQT vs 251SHF6R2DSE-ROHS |
0805H2506P20DCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0805, | Knowles Capacitors | 0805A2506P20DQT vs 0805H2506P20DCR |