Part Details for 0805A2503P3BCB by Knowles Capacitors
Overview of 0805A2503P3BCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A2503P3BCB
0805A2503P3BCB CAD Models
0805A2503P3BCB Part Data Attributes
|
0805A2503P3BCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A2503P3BCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A2503P3BCB
This table gives cross-reference parts and alternative options found for 0805A2503P3BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2503P3BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J2503P30BQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A2503P3BCB vs 0805J2503P30BQT |
C0805HQN251-3R3BG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805A2503P3BCB vs C0805HQN251-3R3BG6P |
0805A2503P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2503P3BCB vs 0805A2503P30BCT |
0805Y2503P30BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A2503P3BCB vs 0805Y2503P30BQT |
0805J2503P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Syfer Technology | 0805A2503P3BCB vs 0805J2503P30BCT |
600F3R3BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A2503P3BCB vs 600F3R3BT250TV |
0805F2503P3BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2503P3BCB vs 0805F2503P3BCB |
C0805HQN251-3R3BGP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805A2503P3BCB vs C0805HQN251-3R3BGP |
0805J2503P30BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A2503P3BCB vs 0805J2503P30BQT |
0805Y2503P3BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2503P3BCB vs 0805Y2503P3BCB |