Part Details for 0805A2500682JCR by Knowles Capacitors
Overview of 0805A2500682JCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A2500682JCR
0805A2500682JCR CAD Models
0805A2500682JCR Part Data Attributes
|
0805A2500682JCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A2500682JCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A2500682JCR
This table gives cross-reference parts and alternative options found for 0805A2500682JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2500682JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C682JAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805A2500682JCR vs C0805C682JAGAL7210 |
C0805X682JAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | 0805A2500682JCR vs C0805X682JAGAL |
0805Y2500682JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500682JCR vs 0805Y2500682JCB |
C0805C682JAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805A2500682JCR vs C0805C682JAGACAUTO7210 |
C0805T682JAGBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | 0805A2500682JCR vs C0805T682JAGBC7210 |
C0805X682JAGECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805A2500682JCR vs C0805X682JAGECAUTO7210 |
C0805X682JAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | 0805A2500682JCR vs C0805X682JAGACTU |
C0805T682JAGCLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | 0805A2500682JCR vs C0805T682JAGCLTM |
C0805C682JAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0805, | KEMET Corporation | 0805A2500682JCR vs C0805C682JAGAC |
C0805X682JAGECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805A2500682JCR vs C0805X682JAGECAUTO |