Part Details for 0805A2500240GCB by Knowles Capacitors
Overview of 0805A2500240GCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A2500240GCB
0805A2500240GCB CAD Models
0805A2500240GCB Part Data Attributes
|
0805A2500240GCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A2500240GCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A2500240GCB
This table gives cross-reference parts and alternative options found for 0805A2500240GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2500240GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805H2500240GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0805, | 0805A2500240GCB vs 0805H2500240GCR |
0805Y2500240GCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0805, | 0805A2500240GCB vs 0805Y2500240GCT |
0805Y2500240GQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805A2500240GCB vs 0805Y2500240GQB |
600F240GT250XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | 0805A2500240GCB vs 600F240GT250XTV |
0805A2500240GUR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000024uF, 0805, | 0805A2500240GCB vs 0805A2500240GUR |
0805A2500240GUB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000024uF, 0805, | 0805A2500240GCB vs 0805A2500240GUB |
600F240GT250T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | 0805A2500240GCB vs 600F240GT250T |
600F240GW250XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | 0805A2500240GCB vs 600F240GW250XT |
0805J2500240GUR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000024uF, 0805, | 0805A2500240GCB vs 0805J2500240GUR |
600F240GW250T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP | 0805A2500240GCB vs 600F240GW250T |