Part Details for 0805A2500101MCT by Knowles Capacitors
Overview of 0805A2500101MCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A2500101MCT
0805A2500101MCT CAD Models
0805A2500101MCT Part Data Attributes
|
0805A2500101MCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A2500101MCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A2500101MCT
This table gives cross-reference parts and alternative options found for 0805A2500101MCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2500101MCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UQCFVA101MAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A2500101MCT vs UQCFVA101MAC2A |
0805F2500101MCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500101MCT vs 0805F2500101MCB |
0805J2500101MCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500101MCT vs 0805J2500101MCB |
600F101MT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A2500101MCT vs 600F101MT250XT |
UQCFVA101MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A2500101MCT vs UQCFVA101MAJ2A |
0805Y2500101MCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500101MCT vs 0805Y2500101MCR |
0805J2500101MCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500101MCT vs 0805J2500101MCR |
0805F2500101MCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500101MCT vs 0805F2500101MCT |
0805Y2500101MCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500101MCT vs 0805Y2500101MCT |
0805F2500101MCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2500101MCT vs 0805F2500101MCR |