Part Details for 0805A2000684GCT by Knowles Capacitors
Overview of 0805A2000684GCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A2000684GCT
0805A2000684GCT CAD Models
0805A2000684GCT Part Data Attributes
|
0805A2000684GCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A2000684GCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A2000684GCT
This table gives cross-reference parts and alternative options found for 0805A2000684GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2000684GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J2000684GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805J2000684GCB |
0805A2000684GCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805A2000684GCR |
0805F2000684GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805F2000684GCB |
0805A2000684GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805A2000684GCB |
0805F2000684GCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805F2000684GCT |
0805H2000684GCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805H2000684GCR |
0805H2000684GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805H2000684GCB |
0805Y2000684GCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805Y2000684GCR |
0805F2000684GCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805F2000684GCR |
0805Y2000684GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A2000684GCT vs 0805Y2000684GCB |