0805A2000390JCBS02A5
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805,

Overview of 0805A2000390JCBS02A5 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805A2000390JCBS02A5 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805A2000390JCBS02A5 by Knowles Capacitors

0805A2000390JCBS02A5
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805A2000390JCBS02A5
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805,
    VS

Alternate Parts for 0805A2000390JCBS02A5

This table gives cross-reference parts and alternative options found for 0805A2000390JCBS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2000390JCBS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMC21CG390J200NT-LF Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics 0805A2000390JCBS02A5 vs GMC21CG390J200NT-LF
0805CG390J201S Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, Fenghua (HK) Electronics Ltd 0805A2000390JCBS02A5 vs 0805CG390J201S
0805F2000390JCR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805A2000390JCBS02A5 vs 0805F2000390JCR
0805Y2000390JAT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805A2000390JCBS02A5 vs 0805Y2000390JAT
0805A2000390JCTS02A5 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, Knowles Capacitors 0805A2000390JCBS02A5 vs 0805A2000390JCTS02A5
0805Y2000390JAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology 0805A2000390JCBS02A5 vs 0805Y2000390JAR
AN12CF0390JT5 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, Kyocera AVX Components 0805A2000390JCBS02A5 vs AN12CF0390JT5
0805F2000390JCTS02A Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, Knowles Capacitors 0805A2000390JCBS02A5 vs 0805F2000390JCTS02A
0805J2000390JAB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805A2000390JCBS02A5 vs 0805J2000390JAB
0805C0G390JURB Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805 TSC Electronics Ltd 0805A2000390JCBS02A5 vs 0805C0G390JURB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805A2000390JCBS02A5 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805A2000390JCBS02A5 by Knowles Capacitors

  • Please alert me when 0805A2000390JCBS02A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805A2000390JCBS02A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805A2000390JCBS02A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805A2000390JCBS02A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805A2000390JCBS02A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805A2000390JCBS02A5 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: