Part Details for 0805A2000112MXB by Knowles Capacitors
Overview of 0805A2000112MXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A2000112MXB
0805A2000112MXB CAD Models
0805A2000112MXB Part Data Attributes
|
0805A2000112MXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A2000112MXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A2000112MXB
This table gives cross-reference parts and alternative options found for 0805A2000112MXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A2000112MXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZF0112MT5 | CAP,CERAMIC,1.1NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805A2000112MXB vs AD12ZF0112MT5 |
AN12ZF0112M-- | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A2000112MXB vs AN12ZF0112M-- |
0805H2000112MXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | 0805A2000112MXB vs 0805H2000112MXT |
AC12ZF0112M24 | CAP,CERAMIC,1.1NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805A2000112MXB vs AC12ZF0112M24 |
AN12ZF0112M2L | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Kyocera AVX Components | 0805A2000112MXB vs AN12ZF0112M2L |
0805A2000112MXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | 0805A2000112MXB vs 0805A2000112MXR |
AN12ZF0112M2Y | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Kyocera AVX Components | 0805A2000112MXB vs AN12ZF0112M2Y |
AC12ZF0112M-- | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A2000112MXB vs AC12ZF0112M-- |
AC12ZF112MT5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Kyocera AVX Components | 0805A2000112MXB vs AC12ZF112MT5 |
0805H2000112MXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | 0805A2000112MXB vs 0805H2000112MXR |