Part Details for 0805A1K00561MXB by Knowles Capacitors
Overview of 0805A1K00561MXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1K00561MXB
0805A1K00561MXB CAD Models
0805A1K00561MXB Part Data Attributes
|
0805A1K00561MXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1K00561MXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A1K00561MXB
This table gives cross-reference parts and alternative options found for 0805A1K00561MXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1K00561MXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X561MDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A1K00561MXB vs C0805X561MDRACAUTO |
0805F1K00561MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1K00561MXB vs 0805F1K00561MXR |
0805AC561MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A1K00561MXB vs 0805AC561MAZ9A |
C0805C561MDRAL7215 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | KEMET Corporation | 0805A1K00561MXB vs C0805C561MDRAL7215 |
0805Y1K00561MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A1K00561MXB vs 0805Y1K00561MXT |
0805AC561MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A1K00561MXB vs 0805AC561MAZ1A |
0805AC561MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | 0805A1K00561MXB vs 0805AC561MAX9A |
C0805C561MDRAL7210 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | KEMET Corporation | 0805A1K00561MXB vs C0805C561MDRAL7210 |
0805F1K00561MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1K00561MXB vs 0805F1K00561MXT |
C0805X561MDRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | KEMET Corporation | 0805A1K00561MXB vs C0805X561MDRAC7025 |