Part Details for 0805A1K00151KXB by Knowles Capacitors
Overview of 0805A1K00151KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1K00151KXB
0805A1K00151KXB CAD Models
0805A1K00151KXB Part Data Attributes
|
0805A1K00151KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1K00151KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A1K00151KXB
This table gives cross-reference parts and alternative options found for 0805A1K00151KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1K00151KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1K00151KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1K00151KXB vs 0805Y1K00151KXR |
0805Y1K00151KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805 | Syfer Technology | 0805A1K00151KXB vs 0805Y1K00151KXR |
0805J1K00151KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1K00151KXB vs 0805J1K00151KXT |
C0805C151KDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A1K00151KXB vs C0805C151KDRALTM |
LD05AC151KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A1K00151KXB vs LD05AC151KAB1A |
C0805C151KDRAC3225 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805 | KEMET Corporation | 0805A1K00151KXB vs C0805C151KDRAC3225 |
C0805C151KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A1K00151KXB vs C0805C151KDRAC |
C0805X151KDRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | 0805A1K00151KXB vs C0805X151KDRAL7210 |
C0805C151KDRAL7210 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | 0805A1K00151KXB vs C0805C151KDRAL7210 |
LD05AC151KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A1K00151KXB vs LD05AC151KAX3A |