Part Details for 0805A1K00112MXB by Knowles Capacitors
Overview of 0805A1K00112MXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1K00112MXB
0805A1K00112MXB CAD Models
0805A1K00112MXB Part Data Attributes
|
0805A1K00112MXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1K00112MXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A1K00112MXB
This table gives cross-reference parts and alternative options found for 0805A1K00112MXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1K00112MXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AC112MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A1K00112MXB vs 0805AC112MAT3A |
0805Y1K00112MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | 0805A1K00112MXB vs 0805Y1K00112MXB |
LD05AC112MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A1K00112MXB vs LD05AC112MAB1A |
0805AC112MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A1K00112MXB vs 0805AC112MAZ3A |
LD05AC112MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Kyocera AVX Components | 0805A1K00112MXB vs LD05AC112MAX1A |
0805AC112MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A1K00112MXB vs 0805AC112MAT9A |
0805AC112MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0011uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | 0805A1K00112MXB vs 0805AC112MAX9A |
LD05AC112MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Kyocera AVX Components | 0805A1K00112MXB vs LD05AC112MAX3A |
0805F1K00112MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | 0805A1K00112MXB vs 0805F1K00112MXB |
0805J1K00112MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 0805, | Knowles Capacitors | 0805A1K00112MXB vs 0805J1K00112MXB |