Part Details for 0805A180G5NB by Mijo Technology
Overview of 0805A180G5NB by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A180G5NB
0805A180G5NB CAD Models
0805A180G5NB Part Data Attributes
|
0805A180G5NB
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
0805A180G5NB
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 0;-/+30% TC, 0.000018uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A180G5NB
This table gives cross-reference parts and alternative options found for 0805A180G5NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A180G5NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N180G500PM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | 0805A180G5NB vs 0805N180G500PM |
0805N180G500DHW-HK | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | 0805A180G5NB vs 0805N180G500DHW-HK |
C0805COG500-180GG6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | VENKEL LTD | 0805A180G5NB vs C0805COG500-180GG6B |
C0805COG500-180GG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | VENKEL LTD | 0805A180G5NB vs C0805COG500-180GG6E |
0805N180G500PH-HS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | 0805A180G5NB vs 0805N180G500PH-HS |
0805RN180G500KTM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | 0805A180G5NB vs 0805RN180G500KTM |
0805N180G500DHT-HK | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | 0805A180G5NB vs 0805N180G500DHT-HK |
C0805C0G500-180GNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | 0805A180G5NB vs C0805C0G500-180GNU |
0805N180G500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | 0805A180G5NB vs 0805N180G500V |
C0805C0G500-180GGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0805A180G5NB vs C0805C0G500-180GGR |