Part Details for 0805A150P600DQB by Knowles Capacitors
Overview of 0805A150P600DQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A150P600DQB
0805A150P600DQB CAD Models
0805A150P600DQB Part Data Attributes
|
0805A150P600DQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A150P600DQB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 150V, 83.3333% +Tol, 83.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 83.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 83.3333% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A150P600DQB
This table gives cross-reference parts and alternative options found for 0805A150P600DQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A150P600DQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805J150P600DQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 150V, 83.3333% +Tol, 83.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, 0805, | 0805A150P600DQB vs 0805J150P600DQB |
0805J150P600DQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 150V, 83.3333% +Tol, 83.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, 0805, | 0805A150P600DQB vs 0805J150P600DQT |
0805F150P600DQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 150V, 83.3333% +Tol, 83.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, 0805, | 0805A150P600DQB vs 0805F150P600DQB |
0805H150P600DQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 150V, 83.3333% +Tol, 83.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, 0805, | 0805A150P600DQB vs 0805H150P600DQT |
0805Y150P600DQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 150V, 83.3333% +Tol, 83.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, 0805, | 0805A150P600DQB vs 0805Y150P600DQB |
0805A150P600DQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 150V, 83.3333% +Tol, 83.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, 0805, | 0805A150P600DQB vs 0805A150P600DQT |