Part Details for 0805A121J1NB by Mijo Technology
Overview of 0805A121J1NB by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A121J1NB
0805A121J1NB CAD Models
0805A121J1NB Part Data Attributes
|
0805A121J1NB
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
0805A121J1NB
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0;-/+30% TC, 0.00012uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A121J1NB
This table gives cross-reference parts and alternative options found for 0805A121J1NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A121J1NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A121J1NT10 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0;-/+30% TC, 0.00012uF, 0805, | Mijo Technology | 0805A121J1NB vs 0805A121J1NT10 |
C0805COG101-121JSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | VENKEL LTD | 0805A121J1NB vs C0805COG101-121JSNR |
0805N121J101PH-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805A121J1NB vs 0805N121J101PH-HB |
0805N121J101STM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805A121J1NB vs 0805N121J101STM |
0805N121J101PHM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805A121J1NB vs 0805N121J101PHM |
C0805COG101-121JSN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | VENKEL LTD | 0805A121J1NB vs C0805COG101-121JSN6D |
0805N121J101YHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805A121J1NB vs 0805N121J101YHW |
0805RN121J101NGT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805A121J1NB vs 0805RN121J101NGT |
C0805C0G101-121JPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0805A121J1NB vs C0805C0G101-121JPP |
0805RN121J101CT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 0805A121J1NB vs 0805RN121J101CT |