Part Details for 0805A1004P70CCBS02A by Knowles Capacitors
Overview of 0805A1004P70CCBS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1004P70CCBS02A
0805A1004P70CCBS02A CAD Models
0805A1004P70CCBS02A Part Data Attributes
|
0805A1004P70CCBS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1004P70CCBS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A1004P70CCBS02A
This table gives cross-reference parts and alternative options found for 0805A1004P70CCBS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1004P70CCBS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A1004P70CCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | 0805A1004P70CCBS02A vs 0805A1004P70CCTS02A5 |
C0805N479C1GSC7189 | Cap,Ceramic,4.7pF,100VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805A1004P70CCBS02A vs C0805N479C1GSC7189 |
101R15N4R7CV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Johanson Dielectrics Inc | 0805A1004P70CCBS02A vs 101R15N4R7CV4U |
0805H1004P70CCRS02A | Ceramic Capacitor, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | 0805A1004P70CCBS02A vs 0805H1004P70CCRS02A |
0805Y1004P70CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | 0805A1004P70CCBS02A vs 0805Y1004P70CCC |
0805A1004P70CCQS02A | Ceramic Capacitor, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | 0805A1004P70CCBS02A vs 0805A1004P70CCQS02A |
C0805N479C1GSC7246 | Ceramic Capacitor, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | KEMET Corporation | 0805A1004P70CCBS02A vs C0805N479C1GSC7246 |
0805J1004P70CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1004P70CCBS02A vs 0805J1004P70CCC |
0805A1004P70CCTS02A | Ceramic Capacitor, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | 0805A1004P70CCBS02A vs 0805A1004P70CCTS02A |
C0805N479C1GSL7189 | Cap,Ceramic,4.7pF,100VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805A1004P70CCBS02A vs C0805N479C1GSL7189 |