Part Details for 0805A1000682MXTE03 by Knowles Capacitors
Overview of 0805A1000682MXTE03 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1000682MXTE03
0805A1000682MXTE03 CAD Models
0805A1000682MXTE03 Part Data Attributes
|
0805A1000682MXTE03
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1000682MXTE03
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805A1000682MXTE03
This table gives cross-reference parts and alternative options found for 0805A1000682MXTE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000682MXTE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J1000682MXRE07 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805J1000682MXRE07 |
0805H1000682MXTE07 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805H1000682MXTE07 |
0805J1000682METE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805J1000682METE03 |
0805Y1000682MXTE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805Y1000682MXTE03 |
0805H1000682MXBE07 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805H1000682MXBE07 |
0805A1000682MERE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805A1000682MERE03 |
0805J1000682MERE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805J1000682MERE03 |
0805A1000682MXTE07 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805A1000682MXTE07 |
0805A1000682MXBE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805A1000682MXBE01 |
0805J1000682MERE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 0805A1000682MXTE03 vs 0805J1000682MERE01 |