Part Details for 0805A1000680KQT by Knowles Capacitors
Overview of 0805A1000680KQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1000680KQT
0805A1000680KQT CAD Models
0805A1000680KQT Part Data Attributes
|
0805A1000680KQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1000680KQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A1000680KQT
This table gives cross-reference parts and alternative options found for 0805A1000680KQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000680KQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F1000680KCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1000680KQT vs 0805F1000680KCC |
0805H1000680KCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | 0805A1000680KQT vs 0805H1000680KCBS02A5 |
C0805N680K1GRC7189 | Cap,Ceramic,68pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805A1000680KQT vs C0805N680K1GRC7189 |
C0805N680K1GMH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | KEMET Corporation | 0805A1000680KQT vs C0805N680K1GMH |
AD12CE0680K24 | CAP,CERAMIC,68PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 0805A1000680KQT vs AD12CE0680K24 |
0805F1000680KCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | 0805A1000680KQT vs 0805F1000680KCRS02A5 |
C0805N680K1GSC7189 | Cap,Ceramic,68pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805A1000680KQT vs C0805N680K1GSC7189 |
0805H1000680KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1000680KQT vs 0805H1000680KCR |
C0805N680K1GRL7189 | Cap,Ceramic,68pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805A1000680KQT vs C0805N680K1GRL7189 |
101R15N680KV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0805, | Johanson Dielectrics Inc | 0805A1000680KQT vs 101R15N680KV4 |