0805A1000470KFT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP

Overview of 0805A1000470KFT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805A1000470KFT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805A1000470KFT by Knowles Capacitors

0805A1000470KFT
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
IECQ-CECC
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0805A1000470KFT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805A1000470KFT

This table gives cross-reference parts and alternative options found for 0805A1000470KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000470KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805HQN101-476KNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 0805A1000470KFT vs C0805HQN101-476KNE
CM21CG470K100AT CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000047 uF, SURFACE MOUNT, 0805, CHIP KYOCERA Crystal Device Corporation 0805A1000470KFT vs CM21CG470K100AT
VJ0805A470KNBMP CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 0805A1000470KFT vs VJ0805A470KNBMP
0805CG470K0B20D Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 0805A1000470KFT vs 0805CG470K0B20D
0805CG470K0B200 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 0805A1000470KFT vs 0805CG470K0B200
08051U470KATRA Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805A1000470KFT vs 08051U470KATRA
101F15N470KV4U Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 0805A1000470KFT vs 101F15N470KV4U
GRM40C0G470K100BD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 0805A1000470KFT vs GRM40C0G470K100BD
C0805C470K1GAL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP KEMET Corporation 0805A1000470KFT vs C0805C470K1GAL7800
CTMCC0805KTN101470 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies 0805A1000470KFT vs CTMCC0805KTN101470

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805A1000470KFT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805A1000470KFT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805A1000470KFT would you like to use for your alert(s)?
  • Please alert me when 0805A1000470KFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805A1000470KFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805A1000470KFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805A1000470KFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805A1000470KFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805A1000470KFT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: