0805A1000273KXTS02A
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805,

Overview of 0805A1000273KXTS02A by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805A1000273KXTS02A by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805A1000273KXTS02A by Knowles Capacitors

0805A1000273KXTS02A
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805A1000273KXTS02A
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805,
    VS

Alternate Parts for 0805A1000273KXTS02A

This table gives cross-reference parts and alternative options found for 0805A1000273KXTS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000273KXTS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL21B273KCFNLNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, Samsung Electro-Mechanics 0805A1000273KXTS02A vs CL21B273KCFNLNP
AN12ZE0273K2Y Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, Kyocera AVX Components 0805A1000273KXTS02A vs AN12ZE0273K2Y
0805J1000273KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805A1000273KXTS02A vs 0805J1000273KXT
VCMS0805273K100XT Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.027uF, 0805 Vatronics Technologies Limited 0805A1000273KXTS02A vs VCMS0805273K100XT
BC051C273KZB9AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805A1000273KXTS02A vs BC051C273KZB9AA1
AP051C273KQT2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805A1000273KXTS02A vs AP051C273KQT2A
SCM21B273KCNJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, Surge Components Inc 0805A1000273KXTS02A vs SCM21B273KCNJ
BC051C273KZT9AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805A1000273KXTS02A vs BC051C273KZT9AA0
CL21B273KCNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics 0805A1000273KXTS02A vs CL21B273KCNC
BC051C273KZJ1AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Kyocera AVX Components 0805A1000273KXTS02A vs BC051C273KZJ1AA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805A1000273KXTS02A by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805A1000273KXTS02A by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805A1000273KXTS02A would you like to use for your alert(s)?
  • Please alert me when 0805A1000273KXTS02A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805A1000273KXTS02A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805A1000273KXTS02A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805A1000273KXTS02A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805A1000273KXTS02A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805A1000273KXTS02A by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: