Part Details for 0805A1000273JXBS02A5 by Knowles Capacitors
Overview of 0805A1000273JXBS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1000273JXBS02A5
0805A1000273JXBS02A5 CAD Models
0805A1000273JXBS02A5 Part Data Attributes
|
0805A1000273JXBS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1000273JXBS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A1000273JXBS02A5
This table gives cross-reference parts and alternative options found for 0805A1000273JXBS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000273JXBS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051C273JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805A1000273JXBS02A5 vs AP051C273JQZ4A |
BC051C273JZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A1000273JXBS02A5 vs BC051C273JZB6AA2 |
0805Y1000273JXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1000273JXBS02A5 vs 0805Y1000273JXT |
C0805X7R273J101CPH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | Eyang Technology Development Co Ltd | 0805A1000273JXBS02A5 vs C0805X7R273J101CPH |
0805F1000273JXBS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | Knowles Capacitors | 0805A1000273JXBS02A5 vs 0805F1000273JXBS02A5 |
AD12ZE0273J2L | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.027uF, 0805 | Kyocera AVX Components | 0805A1000273JXBS02A5 vs AD12ZE0273J2L |
0805J1000273JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1000273JXBS02A5 vs 0805J1000273JXB |
BC051C273JZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A1000273JXBS02A5 vs BC051C273JZT3SA2 |
101R15W273JV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | Johanson Dielectrics Inc | 0805A1000273JXBS02A5 vs 101R15W273JV4E |
TYC0805B273JHP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805 | TE Connectivity | 0805A1000273JXBS02A5 vs TYC0805B273JHP |