Part Details for 0805A1000222KDT by Knowles Capacitors
Overview of 0805A1000222KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1000222KDT
0805A1000222KDT CAD Models
0805A1000222KDT Part Data Attributes
|
0805A1000222KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1000222KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805A1000222KDT
This table gives cross-reference parts and alternative options found for 0805A1000222KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000222KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B222KC65PNG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 0805A1000222KDT vs CL21B222KC65PNG |
ERC0805X7R222K100E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 0805A1000222KDT vs ERC0805X7R222K100E |
C0805Y222K1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A1000222KDT vs C0805Y222K1RALAUTO |
ERC0805X7R222K100N | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 0805A1000222KDT vs ERC0805X7R222K100N |
08051C222KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A1000222KDT vs 08051C222KAZ9A |
GGD216R72A222KA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805A1000222KDT vs GGD216R72A222KA02D |
0805H1002N20KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A1000222KDT vs 0805H1002N20KXB |
CNC2X8CW2200PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | 0805A1000222KDT vs CNC2X8CW2200PF10%100V |
C0805Y222K1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A1000222KDT vs C0805Y222K1RAL7025 |
08052R222K0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805A1000222KDT vs 08052R222K0B20 |