Part Details for 0805A1000132KXB by Knowles Capacitors
Overview of 0805A1000132KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1000132KXB
0805A1000132KXB CAD Models
0805A1000132KXB Part Data Attributes
|
0805A1000132KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1000132KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A1000132KXB
This table gives cross-reference parts and alternative options found for 0805A1000132KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000132KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12ZF1301KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805, | Kyocera AVX Components | 0805A1000132KXB vs AC12ZF1301KBB |
0805Y1000132KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805, | Knowles Capacitors | 0805A1000132KXB vs 0805Y1000132KXR |
0805J1000132KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805, | Knowles Capacitors | 0805A1000132KXB vs 0805J1000132KXT |
AD12ZE0132K24 | CAP,CERAMIC,1.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805A1000132KXB vs AD12ZE0132K24 |
AN12ZE0132KT2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805, | Kyocera AVX Components | 0805A1000132KXB vs AN12ZE0132KT2 |
0805J1000132KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805, | Knowles Capacitors | 0805A1000132KXB vs 0805J1000132KXR |
AN12ZE0132KT3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805, | Kyocera AVX Components | 0805A1000132KXB vs AN12ZE0132KT3 |
0805A1000132KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 0805, | Knowles Capacitors | 0805A1000132KXB vs 0805A1000132KXT |
AC12ZE0132K2K | CAP,CERAMIC,1.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805A1000132KXB vs AC12ZE0132K2K |
AD12ZE0132KT3 | CAP,CERAMIC,1.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805A1000132KXB vs AD12ZE0132KT3 |